Legrand Cable Management Coupler Steel Accessory, 40 mm Depth
- RS Stock No.:
- 717-967
- Mfr. Part No.:
- 482219
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 10 units)*
PHP3,468.71
(exc. VAT)
PHP3,884.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,468.71 | PHP346.871 |
*price indicative
- RS Stock No.:
- 717-967
- Mfr. Part No.:
- 482219
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Coupler | |
| Product Type | Accessory | |
| Material | Steel | |
| Depth | 40mm | |
| For Use With | P31 MF | |
| Series | P31 | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Coupler | ||
Product Type Accessory | ||
Material Steel | ||
Depth 40mm | ||
For Use With P31 MF | ||
Series P31 | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Quick-release splice plate P31 ER is designed for perforated sheet metal cable trays P31 M/F with a height of 40mm and GS finish. It is pre-assembled and screwless, allowing internal side mounting between two tray lengths. The product is treated with galvanizing followed by the Sendzimir process, ensuring a protective zinc layer against corrosion.
Corrosion resistance performance of Class 3 according to IEC 61537
Resistance tested for 155 hours with natural salt spray
Installation requires no screws and only bending of fins
Related links
- Legrand Cable Management Accessories Steel Coupler 28 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 200 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 100 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 300 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 150 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 136.9 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 150 mm Depth
- Legrand Cable Management Mounting Rail Steel Mounting Accessory 25 mm Depth
