Legrand Cable Management Bracket Steel Mounting Accessory, 37mm Width, 136.9 mm Depth

Subtotal (1 pack of 10 units)*

PHP38,718.44

(exc. VAT)

PHP43,364.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP38,718.44PHP3,871.844

*price indicative

RS Stock No.:
717-958
Mfr. Part No.:
350860
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Accessory Type

Bracket

Product Type

Mounting Accessory

Material

Steel

Width

37mm

Depth

136.9mm

For Use With

Wire Mesh Trays

Series

P31

COO (Country of Origin):
FR
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Compact Cantilever Arm measures 534.7 mm in length, 37 mm in width, and 136.9 mm in height. It is suitable for cable support systems with widths ranging from 50 to 500 mm. This wall bracket features a 90 to 90° angle and supports a safe working load of 2000 N according to IEC 61537, providing a strong and reliable solution for cable management in various industrial applications.

Incorporates slot and tab design for easy fixing

Halogen free

Galvanised surface protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy