Legrand Cable Management Lid Fastener Steel Tray
- RS Stock No.:
- 718-050
- Mfr. Part No.:
- 801631
- Manufacturer:
- Legrand Cable Management
N
Subtotal (100 units, in packs of 100)*
PHP3,467.27
(exc. VAT)
PHP3,883.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,467.27 | PHP34.673 |
*price indicative
- RS Stock No.:
- 718-050
- Mfr. Part No.:
- 801631
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Lid Fastener | |
| Product Type | Tray | |
| Material | Steel | |
| Series | Cablofil | |
| For Use With | Cable | |
| Corrosion Protection Type | Electrolytic Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Lid Fastener | ||
Product Type Tray | ||
Material Steel | ||
Series Cablofil | ||
For Use With Cable | ||
Corrosion Protection Type Electrolytic Zinc Plated | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management bag of 100 HM12 nuts offers a robust fastening solution designed for secure assembly in cable tray systems. With its EZ Finish, these nuts provide enhanced resistance to corrosion and ensure smooth installation. Their precise engineering makes them suitable for maintaining strong and reliable connections across various applications.
Electro galvanizing with zinc based electrolytic deposition for durability
Compatibility with screws of 12 millimetre diameter TF screws of 12 millimetre diameter and RM screws of 12 millimetre diameter
ISO metric thread for standardized use
Related links
- Legrand Cable Management Lid Fastener Steel Tray
- Legrand Cable Management Connector Steel Tray, 1100 mm Depth
- Legrand Cable Management Mounting Clip Stainless Steel Accessory, 300mm Width
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 200 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
