Legrand Cable Management Accessories Steel Bracket, 45mm Width, 300 mm Depth

Subtotal (1 pack of 16 units)*

PHP26,581.43

(exc. VAT)

PHP29,771.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,581.43PHP1,661.339

*price indicative

RS Stock No.:
717-986
Mfr. Part No.:
595033
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Accessory Type

Accessories

Product Type

Bracket

Material

Steel

Width

45mm

Depth

300mm

Corrosion Protection Type

Hot-Dip Galvanised

COO (Country of Origin):
IT
The Legrand Cable Management bracket is designed for Cablofil and ZF31 wire cable trays as well as P31 sheet metal, providing strong support for heavy-duty wall and ceiling mounting applications. Made of steel with a hot-dip galvanized surface treatment, it ensures durability and resistance to corrosion. Its construction makes it suitable for demanding environments while maintaining reliable performance across a wide temperature range.

Operating and installation temperature range from -20 to 120°C

Storage temperature range from -20 to 120°C

Halogen-free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy