Legrand Cable Management Accessories Steel Bracket, 45mm Width, 400 mm Depth
- RS Stock No.:
- 717-987
- Mfr. Part No.:
- 595043
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 12 units)*
PHP22,815.83
(exc. VAT)
PHP25,553.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,815.83 | PHP1,901.319 |
*price indicative
- RS Stock No.:
- 717-987
- Mfr. Part No.:
- 595043
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Bracket | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 45mm | |
| Depth | 400mm | |
| Corrosion Protection Type | Hot-Dip Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Bracket | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 45mm | ||
Depth 400mm | ||
Corrosion Protection Type Hot-Dip Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management bracket is designed for Cablofil and ZF31 wire cable trays as well as P31 sheet metal, providing strong support for heavy-duty wall and ceiling mounting applications. Made of steel with a hot-dip galvanized surface treatment, it ensures durability and resistance to corrosion. Its construction makes it suitable for demanding environments while maintaining reliable performance across a wide temperature range.
Operating and installation temperature range from -20 to 120°C
Storage temperature range from -20 to 120°C
Halogen-free construction
Related links
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Bracket 360 mm Depth
- Legrand Cable Management Accessories Steel Bracket 360 mm Depth
- Legrand Cable Management Accessories Steel Bracket 170 mm Depth
