Legrand Cable Management Accessories Steel Bracket, 45mm Width, 200 mm Depth
- RS Stock No.:
- 717-983
- Mfr. Part No.:
- 597023
- Manufacturer:
- Legrand Cable Management
This image is representative of the product range
Subtotal (1 pack of 24 units)*
PHP36,520.08
(exc. VAT)
PHP40,902.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,520.08 | PHP1,521.67 |
*price indicative
- RS Stock No.:
- 717-983
- Mfr. Part No.:
- 597023
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Bracket | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 45mm | |
| Depth | 200mm | |
| Corrosion Protection Type | Hot-Dip Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Bracket | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 45mm | ||
Depth 200mm | ||
Corrosion Protection Type Hot-Dip Galvanised | ||
- COO (Country of Origin):
- CN
The Legrand Cable Management bracket is designed for Cablofil and ZF31 wire cable trays with widths from 100 to 400 mm, as well as P31 sheet metal with widths from 50 to 400 mm. It is built for heavy-duty wall and ceiling mounting applications, offering a strong load capacity of 180 daN and a length of 200 mm. Made of steel with a GC finish and hot-dip galvanized surface treatment, it ensures durability and corrosion resistance while maintaining performance across a wide temperature range.
Suitable for both wall mounting and ceiling mounting of heavy-duty installations
Operating and storage temperature range from -20 to 120°C
Halogen-free construction for safer use in sensitive environments
Related links
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Bracket 400 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 200 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
