FASTECH AG Hook & Loop Tape, 5 m x 50mm, Black 100% Polyamide
- RS Stock No.:
- 907-213
- Mfr. Part No.:
- B50-SK-L-999905
- Manufacturer:
- FASTECH AG
N
Get a bulk buy discount
Add 5 more to save PHP1,092.80
View bulk pricing optionsSubtotal (1 box of 5 metres)*
PHP2,729.10
(exc. VAT)
PHP3,056.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | PHP2,729.10 | PHP545.82 | - |
| 5 + | PHP2,510.54 | PHP502.108 | PHP1,092.80 |
*price indicative
- RS Stock No.:
- 907-213
- Mfr. Part No.:
- B50-SK-L-999905
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 5m | |
| Product Type | Hook & Loop Tape | |
| Width | 50mm | |
| Colour | Black | |
| Material | 100% Polyamide | |
| Series | B50 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 5m | ||
Product Type Hook & Loop Tape | ||
Width 50mm | ||
Colour Black | ||
Material 100% Polyamide | ||
Series B50 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FASTECH AG Loop Tape offers an industrial strength fastening solution for heavy duty applications. This extra strong self adhesive tape engineered to deliver superior holding power across a wide operating temperature range of minus 30 to 80 degrees Celsius.
Specifications support adhesive PS-A69 for enhanced grip
Crafted from 100% polyamide, ensuring long-lasting performance
Peel strength reaches a minimum of 2.4 N/cm for reliable attachment
Temperature resistance from -5° C to +80° C accommodates diverse environments
Related links
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- Wera Black Hook & Loop Tape, 50mm x 240 mm
