FASTECH AG Hook & Loop Tape, 25 m x 30mm, Black 100% Polyamide
- RS Stock No.:
- 907-209
- Mfr. Part No.:
- B30-SKL999925
- Manufacturer:
- FASTECH AG
N
Subtotal (1 box of 25 metres)*
PHP11,169.62
(exc. VAT)
PHP12,509.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP11,169.62 | PHP446.785 |
*price indicative
- RS Stock No.:
- 907-209
- Mfr. Part No.:
- B30-SKL999925
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Hook & Loop Tape | |
| Length | 25m | |
| Width | 30mm | |
| Colour | Black | |
| Material | 100% Polyamide | |
| Series | B30 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Hook & Loop Tape | ||
Length 25m | ||
Width 30mm | ||
Colour Black | ||
Material 100% Polyamide | ||
Series B30 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FASTECH AG hook-and-loop fastening tape offers an innovative solution for secure and re-usable fastening requirements, designed for a variety of applications where reliable adhesion and ease of use are crucial.
Adhesive bond is provided by a rubber-based glue, ensuring stable performance
Manufactured from 100% Polyamid to enhance durability and strength
Peel strength minimum of 2.4 N/cm guarantees secure attachment
Shear strength maximum of 15.9 N/cm supports heavy-duty use
Related links
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- VELCRO® White Hook & Loop Tape, 20mm x 25 m
- VELCRO® Natural Hook & Loop Tape, 45mm x 25 m
