FASTECH AG Hook & Loop Tape, 25 m x 20mm, Black 100% Polyamide
- RS Stock No.:
- 907-207
- Mfr. Part No.:
- B20-SKL999925
- Manufacturer:
- FASTECH AG
N
Subtotal (1 box of 25 metres)*
PHP8,114.71
(exc. VAT)
PHP9,088.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP8,114.71 | PHP324.588 |
*price indicative
- RS Stock No.:
- 907-207
- Mfr. Part No.:
- B20-SKL999925
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 25m | |
| Product Type | Hook & Loop Tape | |
| Width | 20mm | |
| Colour | Black | |
| Material | 100% Polyamide | |
| Series | B20 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 25m | ||
Product Type Hook & Loop Tape | ||
Width 20mm | ||
Colour Black | ||
Material 100% Polyamide | ||
Series B20 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FASTECH AG hook-and-loop fastening tape features a robust design to securely bond surfaces using innovative hook and loop technology, accommodating diverse needs in fastening applications.
Composed of 100% Polyamide for enhanced durability
Peel strength minimised at 2.4 N/cm for dependable adhesion
Capable of enduring shear strength peaks of 15.9 N/cm
Temperature resistance ranges from -5° C to +80° C for versatility
Related links
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Cable Tie Black Polyamide
- FASTECH AG Cable Tie Black Polyamide
