Panduit Black Cable Tie Mount 18.8mm x 41.4 mm
- RS Stock No.:
- 850-5165
- Distrelec Article No.:
- 303-72-867
- Mfr. Part No.:
- TMEH-S25-Q0
- Manufacturer:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-5165
- Distrelec Article No.:
- 303-72-867
- Mfr. Part No.:
- TMEH-S25-Q0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Length | 41.4mm | |
| Width | 18.8mm | |
| Fixing Hole Diameter | 6.6mm | |
| Material | Polyamide 66 | |
| Series | TMEH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Length 41.4mm | ||
Width 18.8mm | ||
Fixing Hole Diameter 6.6mm | ||
Material Polyamide 66 | ||
Series TMEH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
Panduit TMEH Series Cable Tie Mounts
Panduit TMEH series screw applied cable tie mounts are weather resistant Nylon 6.6 specially designed for use with Panduit extra heavy cross section cable ties. The TMEH series has a unique cradle design that provides maximum stability for cable bundles.
Related links
- Panduit Black Screw Cable Tie Mount 18.3mm x 41.1 mm
- Panduit Cable Tie 719 mm x 12.7mm, Black Nylon
- Panduit Cable Tie 511 mm x 12.7mm, Black Nylon
- Panduit Black Cable Tie Mount 15.8mm x 22.1 mm
- Panduit Black Cable Tie Mount 25.4mm x 50.8 mm
- Panduit Black Cable Tie Mount 19mm x 19 mm
- Panduit Cable Tie 1.02 m x 12.7mm, Black Nylon
- HellermannTyton Natural Cable Tie Mount 8.8 mm x 18.8mm x 18.8 mm
