Panduit Black Cable Tie Mount 25.4mm x 50.8 mm
- RS Stock No.:
- 278-085
- Mfr. Part No.:
- ABM100-A-D20
- Manufacturer:
- Panduit
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP63.90
(exc. VAT)
PHP71.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP63.90 | - |
| 10 + | PHP57.68 | 9% |
*price indicative
- RS Stock No.:
- 278-085
- Mfr. Part No.:
- ABM100-A-D20
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Material | Nylon | |
| Series | ABM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 50.8mm | ||
Width 25.4mm | ||
Material Nylon | ||
Series ABM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Panduit White Cable Tie Mount 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Tie Mount 25.4mm x 25.4 mm
- Thomas & Betts Black Screw Cable Tie Mount 50.8mm x 50.8 mm
- Panduit Black Cable Tie Mount 15.8mm x 22.1 mm
- Panduit Black Cable Tie Mount 19mm x 19 mm
- Panduit Black Cable Tie Mount 18.8mm x 41.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 50.8mm x 50.8 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19.05 mm x 50.8mm x 50.8 mm
