Panduit Black Cable Tie Mount 15.8mm x 22.1 mm
- RS Stock No.:
- 850-5162
- Distrelec Article No.:
- 303-72-858
- Mfr. Part No.:
- TM3-X2-C0Y
- Manufacturer:
- Panduit
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP23,575.50
(exc. VAT)
PHP26,404.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 14 | PHP23,575.50 | PHP235.755 | - |
| 15 - 49 | PHP22,396.67 | PHP223.967 | 5% |
| 50 + | PHP21,689.38 | PHP216.894 | 8% |
*price indicative
- RS Stock No.:
- 850-5162
- Distrelec Article No.:
- 303-72-858
- Mfr. Part No.:
- TM3-X2-C0Y
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 22.1mm | |
| Width | 15.8mm | |
| Material | Polyamide 66 | |
| Series | TM | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 22.1mm | ||
Width 15.8mm | ||
Material Polyamide 66 | ||
Series TM | ||
- COO (Country of Origin):
- CR
Panduit TM Series Swivel Cable Tie mounts
Panduit TM series swivel cable tie mounts can join bundles of cable, tubing or hoses that may need to move or are not parallel. The PM series allow two mounts to be securely fastened together with a connecting rivet that allows both mounts to swivel.
Related links
- Panduit Black Cable Tie Mount 25.4mm x 50.8 mm
- Panduit Black Cable Tie Mount 19mm x 19 mm
- Panduit Black Cable Tie Mount 18.8mm x 41.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15.8mm x 79 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 53 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 244 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 205 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 168 mm
