Panduit Black Tie Cable Tie Mount 40.4mm x 29.7 mm

Subtotal (10 units, in packs of 10)*

PHP13,790.44

(exc. VAT)

PHP15,445.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,790.44PHP1,379.044

*price indicative

RS Stock No.:
655-395
Mfr. Part No.:
QB-RER1.25-X
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Mount

Colour

Black

Length

29.7mm

Width

40.4mm

Material

Nylon

Mount Fixing Type

Tie

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CR
The Panduit Quick Build peg with pre installed is designed for use with the Quick Build system and is supplied in a package of 10 pieces for reliable and organized assembly.

Color Black

Material Nylon

Standards Met RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy