RS PRO Cable Tie Gun, 4.5 → 7.9 mm Capacity

Subtotal (1 unit)*

PHP29,508.34

(exc. VAT)

PHP33,049.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 09, 2026
  • Plus 4 unit(s) shipping from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,508.34

*price indicative

RS Stock No.:
656-050
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie Gun

Cable Tie Capacity

4.5 → 7.9 mm

Handle Type

Pocket Type

Height Safe

No

Weight

554g

COO (Country of Origin):
TW

RS PRO Pocket Type Cable Tie Gun


The RS PRO Pocket Type Cable Tie Gun is a reliable tool designed for efficiently securing cable ties with precision and ease. Ideal for both professional and DIY applications, this cable tie gun ensures consistent tension and clean cuts, enhancing the durability and appearance of cable installations.

Features and Benefits


Pocket Type Handle: Offers a Compact and ergonomic design for easy handling and storage.
Cable Tie Capacity 4.5 – 7.9 mm: Compatible with a range of cable tie sizes, providing versatility for various tasks.
Lightweight at 554 g: Ensures ease of use and reduces fatigue during prolonged use.

Applications


Electrical installations
Cable management in IT and data centres
Automotive wiring
Home DIY projects

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy