RS PRO Cable Tie Gun, 2.2 → 4.8 mm Capacity
- RS Stock No.:
- 656-046
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP22,052.41
(exc. VAT)
PHP24,698.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,052.41 |
*price indicative
- RS Stock No.:
- 656-046
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Gun | |
| Cable Tie Capacity | 2.2 → 4.8 mm | |
| Handle Type | Pocket Type | |
| Height Safe | No | |
| Weight | 333g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Gun | ||
Cable Tie Capacity 2.2 → 4.8 mm | ||
Handle Type Pocket Type | ||
Height Safe No | ||
Weight 333g | ||
- COO (Country of Origin):
- TW
RS PRO Pocket Type Cable Tie Gun
The RS PRO Pocket Type Cable Tie Gun is a reliable tool designed for securing cable ties with precision and ease. Ideal for electrical installations and maintenance, this tool ensures consistent tensioning and cutting of cable ties, enhancing efficiency and reducing manual effort.
Features and Benefits
Pocket Type Handle: Offers convenient portability and ease of use in various environments.
Cable Tie Capacity 2.2 – 4.8 mm: Accommodates a range of cable tie sizes for versatile applications.
Lightweight Design at 333 g: Ensures ease of handling and reduces user fatigue during extended use.
Compliance with ABS 15-TA1338482-PDA, cULus E97527, RoHS: Meets industry standards for safety and environmental compliance.
Cable Tie Capacity 2.2 – 4.8 mm: Accommodates a range of cable tie sizes for versatile applications.
Lightweight Design at 333 g: Ensures ease of handling and reduces user fatigue during extended use.
Compliance with ABS 15-TA1338482-PDA, cULus E97527, RoHS: Meets industry standards for safety and environmental compliance.
Applications
Electrical installations
Maintenance and repair tasks
Cable management in industrial settings
Maintenance and repair tasks
Cable management in industrial settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie Gun, 2.2 → 4.8 mm Capacity
- RS PRO Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Teng Tools CTG01 Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Facom Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Phoenix Contact UNIFOX Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Phoenix Contact UNIFOX-CT Cable Tie Gun, 2.2 to 4.8 mm Capacity
- RS PRO RS PRO Cable Tie Gun, 2.4 to 4.8 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 4.8 mm Capacity
