HellermannTyton EVO7P Cable Tie Gun, 2.5 → 4.8 mm Capacity
- RS Stock No.:
- 881-494
- Mfr. Part No.:
- 110-03700
- Manufacturer:
- HellermannTyton
N
Subtotal (1 unit)*
PHP170,396.64
(exc. VAT)
PHP190,844.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,396.64 |
*price indicative
- RS Stock No.:
- 881-494
- Mfr. Part No.:
- 110-03700
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Gun | |
| Series | EVO7P | |
| Cable Tie Capacity | 2.5 → 4.8 mm | |
| Handle Type | Pistol Grip | |
| Standards/Approvals | RoHS | |
| Weight | 360g | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Gun | ||
Series EVO7P | ||
Cable Tie Capacity 2.5 → 4.8 mm | ||
Handle Type Pistol Grip | ||
Standards/Approvals RoHS | ||
Weight 360g | ||
- COO (Country of Origin):
- DE
The HellermannTyton Pneumatic Tensioning Tool is designed to offer robust functionality and dependability. It comprises various essential components tailored to ensure optimal performance in demanding environments.
Includes complete housing and essential labels for identification
Constructed with Durable materials ensuring longevity under stress
Equipped with multiple connectors facilitating ease of assembly
Lightweight design enhances usability without sacrificing strength
Related links
- HellermannTyton RPE and PE Cable Tie Gun, 2.5 → 4.8 mm Capacity
- HellermannTyton EVO7iSP Cable Tie Gun, 2.5 → 4.8 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 4.8 mm Capacity
- HellermannTyton EVO7i Cable Tie Gun, 4.8 mm Capacity
- HellermannTyton MK10-SB Cable Tie Gun, 4.8 → 9.5 mm Capacity
- HellermannTyton EVOcut Cable Tie Gun, 8 mm Capacity
- HellermannTyton MK9SST Cable Tie Gun, 4.5 → 16 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 13.5 mm Capacity
