RS PRO Cable Tie Gun, 2.5 → 5 mm Capacity
- RS Stock No.:
- 656-047
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save PHP4,234.50
View bulk pricing optionsSubtotal (1 unit)*
PHP5,293.15
(exc. VAT)
PHP5,928.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
- Plus 15 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP5,293.15 | - |
| 10 + | PHP4,869.70 | PHP4,234.50 |
*price indicative
- RS Stock No.:
- 656-047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Gun | |
| Cable Tie Capacity | 2.5 → 5 mm | |
| Handle Type | Pocket Type | |
| Height Safe | No | |
| Weight | 275g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Gun | ||
Cable Tie Capacity 2.5 → 5 mm | ||
Handle Type Pocket Type | ||
Height Safe No | ||
Weight 275g | ||
- COO (Country of Origin):
- TW
RS PRO Pocket Type Cable Tie Gun, 2.5 to 5 mm Capacity
The RS PRO Pocket Type Cable Tie Gun is designed for efficient and precise tensioning and cutting of cable ties. Ideal for use in electrical installations and maintenance, this tool ensures secure and tidy cable management, enhancing both safety and aesthetics.
Features and Benefits
Pocket Type Handle: Offers portability and ease of use in confined spaces.
Cable Tie Capacity 2.5 to 5 mm: Accommodates a range of cable tie sizes for versatile application.
Lightweight at 275 g: Reduces user fatigue during extended use.
Compliance with ABS 15-TA1338482-PDA, cULus E97527, RoHS: Ensures adherence to industry standards for quality and safety.
Cable Tie Capacity 2.5 to 5 mm: Accommodates a range of cable tie sizes for versatile application.
Lightweight at 275 g: Reduces user fatigue during extended use.
Compliance with ABS 15-TA1338482-PDA, cULus E97527, RoHS: Ensures adherence to industry standards for quality and safety.
Applications
Electrical installations
Maintenance and repair
Cable management in industrial settings
Maintenance and repair
Cable management in industrial settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie Gun, 2.5 → 10 mm Capacity
- RS PRO Cable Tie Gun, 2.5 to 10 mm Capacity
- HellermannTyton EVO7iSP Cable Tie Gun, 2.5 to 4.8 mm Capacity
- HellermannTyton EVO7P Cable Tie Gun, 2.5 to 4.8 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 2.5 to 4.8 mm Capacity
- RS PRO Cable Tie Gun, 4.8 → 13 mm Capacity
- RS PRO Cable Tie Gun, 4.6 → 12 mm Capacity
- RS PRO Cable Tie Gun, 0.3 to 12.3 mm Capacity
