Super Rod Plastic Cable Reel Cable
- RS Stock No.:
- 893-771
- Mfr. Part No.:
- CZLA150X9
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
PHP102,908.66
(exc. VAT)
PHP115,257.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,908.66 |
*price indicative
- RS Stock No.:
- 893-771
- Mfr. Part No.:
- CZLA150X9
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Sub Type | Cable | |
| Product Type | Cable Reel | |
| Maximum Length | 150m | |
| Material | Plastic | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Sub Type Cable | ||
Product Type Cable Reel | ||
Maximum Length 150m | ||
Material Plastic | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SuperRod Cable Spooler 150m is engineered to meet the demanding requirements of construction professionals and tradespeople alike. Designed as a robust tool perfect for routing and retrieving tasks, this cable boasts an impressive 150-metre length and a sturdy 9mm diameter rod system. The 1000mm tall frame ensures strength and flexibility, making it an Ideal companion for any challenging site environment. Whether tackling tight spaces or extending your reach, this product combines durability with ease of use, making it the go-to choice for those who need reliability and efficiency on the job.
Incredibly strong frame designed for the rigours of site life
150 metre length allows for extensive reach on various projects
9mm diameter rod system enhances strength without sacrificing flexibility
1000mm tall frame ensures stability and ease of use during operation
Suitable for a variety of applications, including routing and retrieving
Excellent for professionals seeking a versatile and Durable tool
Attachments included to enhance usability and functionality
Related links
- Super Rod Plastic Cable Reel Cable
- Super Rod Plastic Cable Routing Cable Management
- Super Rod Nylon Cable Reel Cable
- Super Rod Plastic Drill Bit 10 mm 1, 400mm Overall
- RS PRO Empty Cable Reel, Plastic Empty Cable Reel
- Super Rod Fibreglass Reinforced Plastic Hook Hook
- Super Rod Nylon, Plastic Accessory Kit Combo
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods