Molex 1300 Series White Nylon Grip, 1" NPT Thread, 19.05 mm min., 22.23 mm max., IP68
- RS Stock No.:
- 786-712
- Mfr. Part No.:
- 1300980155
- Manufacturer:
- Molex
N
Subtotal (1 tube of 20 units)*
PHP35,456.01
(exc. VAT)
PHP39,710.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP35,456.01 | PHP1,772.801 |
*price indicative
- RS Stock No.:
- 786-712
- Mfr. Part No.:
- 1300980155
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Grip | |
| Thread Size | 1" NPT | |
| Maximum Cable Diameter | 22.23mm | |
| Minimum Cable Diameter | 19.05mm | |
| Material | Nylon | |
| Colour | White | |
| Series | 1300 | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Grip | ||
Thread Size 1" NPT | ||
Maximum Cable Diameter 22.23mm | ||
Minimum Cable Diameter 19.05mm | ||
Material Nylon | ||
Colour White | ||
Series 1300 | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- MX
The Molex Cable grip is designed to provide reliable strain relief and secure cable management in various applications, ensuring safety and durability for cable connections in demanding environments.
Constructed with robust materials for enhanced durability
Facilitates effective strain relief for optimal cable performance
Versatile design suitable for a broad range of applications
Ensures secure management of cables in challenging conditions
Related links
- Molex 1300 Series White Nylon Grip 19.05 mm min. IP68
- Molex 1300 Series White Nylon Grip 12.7 mm min. IP68
- Molex 1300 Series White Nylon Grip 11.1 mm min. IP68
- Molex 1300 Series White Nylon Grip 9.53 mm min. IP68
- Bahco 22.23 mm 19.05 mm Drive Impact Socket, 50mm length
- STAHLWILLE Ring Spanner 19.05 mm x 22.23 mm, 300mm Overall
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 6 mm min. IP68,
- TE Connectivity Black Chloroprene 22.23 mm Max. Bundle 12.7mm 30.9 mm
