Molex 1300 Series White Nylon Grip, 1/2" NPT Thread, 11.1 mm min., 12.7 mm max., IP68
- RS Stock No.:
- 786-706
- Mfr. Part No.:
- 1300980078
- Manufacturer:
- Molex
N
Subtotal (1 bag of 20 units)*
PHP31,219.14
(exc. VAT)
PHP34,965.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP31,219.14 | PHP1,560.957 |
*price indicative
- RS Stock No.:
- 786-706
- Mfr. Part No.:
- 1300980078
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Grip | |
| Thread Size | 1/2" NPT | |
| Maximum Cable Diameter | 12.7mm | |
| Minimum Cable Diameter | 11.1mm | |
| Material | Nylon | |
| Colour | White | |
| Series | 1300 | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Grip | ||
Thread Size 1/2" NPT | ||
Maximum Cable Diameter 12.7mm | ||
Minimum Cable Diameter 11.1mm | ||
Material Nylon | ||
Colour White | ||
Series 1300 | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- MX
The Molex Cord sealing grip ensures reliable strain relief while accommodating cable diameters ranging from 11.10 to 12.70mm. Designed for secure connections, it features a straight male 1/2 inch NPT Interface with an O-ring for optimum sealing.
1/2 inch NPT straight male design provides a robust connection
Accommodates cable diameters of 11.10 to 12.70mm for versatile applications
Integrated O-ring enhances sealing properties for improved performance
Constructed for durability, ensuring long-lasting reliability in various conditions
Related links
- Molex 1300 Series White Nylon Grip 12.7 mm min. IP68
- Molex 1300 Series White Nylon Grip 9.53 mm min. IP68
- Molex 1300 Series White Nylon Grip 19.05 mm min. IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 11.1 mm min. IP68 IP66
- TE Connectivity CES Series Black Plastic Cable Gland 4.32 mm min. IP68
- Tower 62CG Series White Nylon Cable Gland 6 mm min. IP68
- Tower 62CG Series White Nylon Cable Gland 10 mm min. IP68
- Tower 62CG Series White Nylon Cable Gland 13 mm min. IP68
