Molex 1300 Series White Nylon Grip, 1/2" NPT Thread, 12.7 mm min., 14.27 mm max., IP68
- RS Stock No.:
- 786-708
- Mfr. Part No.:
- 1300980082
- Manufacturer:
- Molex
N
Subtotal (1 bag of 20 units)*
PHP24,399.35
(exc. VAT)
PHP27,327.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,399.35 | PHP1,219.968 |
*price indicative
- RS Stock No.:
- 786-708
- Mfr. Part No.:
- 1300980082
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Grip | |
| Thread Size | 1/2" NPT | |
| Maximum Cable Diameter | 14.27mm | |
| Minimum Cable Diameter | 12.7mm | |
| Material | Nylon | |
| Colour | White | |
| Series | 1300 | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Grip | ||
Thread Size 1/2" NPT | ||
Maximum Cable Diameter 14.27mm | ||
Minimum Cable Diameter 12.7mm | ||
Material Nylon | ||
Colour White | ||
Series 1300 | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- MX
The Molex Strain relief cord sealing grip is designed to secure and protect cables, ensuring reliable connection integrity in demanding environments. Its robust construction caters to various cable diameters, enhancing application versatility.
Accommodates cable diameters from 12.70mm to 14.27mm
Features a 1/2 inch NPT straight male connection for easy integration
Durable design enhances reliability in harsh conditions
Related links
- Molex 1300 Series White Nylon Grip 11.1 mm min. IP68
- Molex 1300 Series White Nylon Grip 19.05 mm min. IP68
- Molex 1300 Series White Nylon Grip 9.53 mm min. IP68
- TE Connectivity CES Series Black Plastic Cable Gland 12.7 mm min. IP68
- TE Connectivity CES Series Black Nylon 1-3/8 → 12 UNF Thread 30.5
- Phoenix Contact Silver Polyamide Cable Gland 13 mm min. IP68, IP66
- SIB SIB-TEC Series Black Polyamide Cable Gland 16 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 16 mm min. IP68
