Moflash Brass Brass Cable Gland, M20 x 1.5 Thread, 3 mm min., 8.5 mm max., IP66, IP68
- RS Stock No.:
- 783-814
- Mfr. Part No.:
- 50267
- Manufacturer:
- Moflash
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,880.96
(exc. VAT)
PHP2,106.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,880.96 |
| 10 + | PHP1,730.67 |
*price indicative
- RS Stock No.:
- 783-814
- Mfr. Part No.:
- 50267
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Brass | |
| Colour | Brass | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, CE, UKCA | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Brass | ||
Colour Brass | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, CE, UKCA | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- ZA
The Moflash barrier compression gland is designed for single or multi-core unarmoured cables, providing an effective barrier seal to prevent the ingress of explosive gases and liquids in hazardous environments.
Suitable for indoor and outdoor use in hazardous areas
Forms a 100% barrier seal around cable cores using quick-setting resin
Manufactured from high-quality brass
Meets IECEx and ATEX standards for explosive atmospheres
Related links
- Moflash A2F Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 3 mm min. IP65,
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
