Weidmüller Cable Gland Plug, M20 Thread, Nickel Plated, Brass, 22 mm Diameter Threaded Light Grey

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP294.80

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP738.36

(exc. VAT)

PHP826.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP738.36PHP147.672-
5 +PHP679.40PHP135.88PHP294.80

*price indicative

RS Stock No.:
637-307
Mfr. Part No.:
1777740000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Thread Size

M20

Threaded

Yes

Product Type

Cable Gland Plug

Sub Type

Cable Gland Accessory

Material

Nickel Plated, Brass

Diameter

22mm

Colour

Light Grey

Hazardous Area Certification

No

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Series

VP

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy