Lapp Cable Gland Plug, M16 x 1.5 mm Thread, Lead Free Nickel Plated Brass, 22 mm Diameter Threaded Nickel
- RS Stock No.:
- 400-210
- Mfr. Part No.:
- 52103415LF
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP2,524.91
(exc. VAT)
PHP2,827.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP2,524.91 | PHP504.982 |
| 5 + | PHP2,323.30 | PHP464.66 |
*price indicative
- RS Stock No.:
- 400-210
- Mfr. Part No.:
- 52103415LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Threaded | Yes | |
| Thread Size | M16 x 1.5 mm | |
| Product Type | Cable Gland Plug | |
| Sub Type | Blanking Plug | |
| Material | Lead Free Nickel Plated Brass | |
| Diameter | 22mm | |
| Colour | Nickel | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN IEC 62444, DIN EN 60423, RoHS Directive | |
| Series | SKINDICHT BL-M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Threaded Yes | ||
Thread Size M16 x 1.5 mm | ||
Product Type Cable Gland Plug | ||
Sub Type Blanking Plug | ||
Material Lead Free Nickel Plated Brass | ||
Diameter 22mm | ||
Colour Nickel | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN IEC 62444, DIN EN 60423, RoHS Directive | ||
Series SKINDICHT BL-M | ||
- COO (Country of Origin):
- DE
The Lapp Blind Plug Hexagonal is designed to close pre-threaded holes, easily assembled with a spanner or open-end wrench. It withstands temperatures up to +100°C and features a mounted O-ring that provides a liquid-tight seal, offering enhanced protection up to IP 68. This makes it ideal for closing unoccupied metric threaded holes on housings, ensuring a secure, sealed closure. Built to withstand high chemical and mechanical stress, the plug features a metric connection thread in accordance with DIN EN 60423 and follows the technical guidelines of DIN IEC 62444 for reliable, long-lasting performance.
Lead free
Nickel plated brass construction
Corrosion resistant
Reliable and robust
Related links
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 18 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 22 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 80 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 70 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 44 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 73.5 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 14 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 35 mm Diameter Threaded Nickel
