WISKA Cable Gland Plug, M20 x 1.5 Thread, Nickel Plated, Brass, 22 mm Diameter Threaded Brass
- RS Stock No.:
- 577-404
- Distrelec Article No.:
- 303-88-280
- Mfr. Part No.:
- 10065082
- Manufacturer:
- WISKA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP104.92
(exc. VAT)
PHP117.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP104.92 |
| 10 + | PHP96.08 |
*price indicative
- RS Stock No.:
- 577-404
- Distrelec Article No.:
- 303-88-280
- Mfr. Part No.:
- 10065082
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M20 x 1.5 | |
| Threaded | Yes | |
| Product Type | Cable Gland Plug | |
| Sub Type | Stop End with O-Ring Seal | |
| Material | Nickel Plated, Brass | |
| Diameter | 22mm | |
| Colour | Brass | |
| Hazardous Area Certification | No | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Series | EMVS-ORD | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M20 x 1.5 | ||
Threaded Yes | ||
Product Type Cable Gland Plug | ||
Sub Type Stop End with O-Ring Seal | ||
Material Nickel Plated, Brass | ||
Diameter 22mm | ||
Colour Brass | ||
Hazardous Area Certification No | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Series EMVS-ORD | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Cable Gland Plug Polypropylene, 20 mm Diameter Threaded Grey
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 22 mm Diameter Threaded Nickel
- RS PRO Cable Gland Plug Nickel Plated Brass, 22 mm Diameter Threaded Metallic
- Weidmüller Cable Gland Plug Nickel Plated 22 mm Diameter Threaded Light Grey
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 26.4 mm Diameter Threaded Nickel
- Lapp Cable Gland Blanking Plug Nickel Plated Brass, 22 mm Diameter Threaded Metallic Silver
- WISKA Cable Gland Plug Polyamide 6, 20 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 24 mm Diameter Threaded Grey
