RND Cable Gland Plug, M12 Thread, Polyamide, Polyamide, 16 mm Diameter Threaded Grey
- RS Stock No.:
- 490-402
- Mfr. Part No.:
- RND 455-01106
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-402
- Mfr. Part No.:
- RND 455-01106
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland Plug | |
| Thread Size | M12 | |
| Material | Polyamide, Polyamide | |
| Diameter | 16 mm | |
| Threaded | Yes | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP68 | |
| Maximum Operating Temperature | 120 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | RND 455 | |
| Standards/Approvals | RoHS | |
| Sub Type | Pressure Compensating | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland Plug | ||
Thread Size M12 | ||
Material Polyamide, Polyamide | ||
Diameter 16 mm | ||
Threaded Yes | ||
Colour Grey | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP68 | ||
Maximum Operating Temperature 120 °C | ||
Minimum Operating Temperature -40 °C | ||
Series RND 455 | ||
Standards/Approvals RoHS | ||
Sub Type Pressure Compensating | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is an innovative solution designed for seamless integration into a variety of applications. Engineered to deliver dependable performance, it is perfect for use in outdoor lighting, sensor equipment, and communication devices. This element boasts an impressive IP66/IP68 waterproof rating, ensuring reliable operation even in the harshest conditions. Its robust construction features premium materials such as PA66 reinforced with glass fibre, all while maintaining a lightweight profile. Enhanced with advanced membrane technology, the element is both oleophobic and hydrophobic, allowing it to perform reliably in diverse environmental situations. This product not only meets rigorous safety standards but also offers ease of installation, making it suitable for both professional and DIY installations.
Engineered to maintain efficacy in extreme temperature conditions
Designed with traceability in mind, featuring an independent laser serial number
Complies with fire safety standards, rated at flammability level V0
Meets antibacterial specifications to enhance user safety
Related links
- RND Polyamide, 60 mm Diameter Threaded
- RND Brass, 48 mm Diameter Threaded
- RND Polyamide, 25 mm Diameter Threaded
- WISKA Polyamide 12 mm Diameter Threaded
- Alpha Wire Polyamide 15 mm Diameter Threaded
- RS PRO Polyamide 66, 15 mm Diameter Threaded
- WISKA Polyamide 16 mm Diameter Threaded
- Capri Polyamide, 28 mm Diameter Threaded
