RND Cable Gland Plug, M40 Thread, Brass, 48 mm Diameter Threaded Silver
- RS Stock No.:
- 490-408
- Distrelec Article No.:
- 301-57-518
- Mfr. Part No.:
- RND 455-01134
- Manufacturer:
- RND
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP760.62
(exc. VAT)
PHP851.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 44 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP760.62 | - |
| 10 - 24 | PHP700.19 | 7% |
| 25 + | PHP616.07 | 19% |
*price indicative
- RS Stock No.:
- 490-408
- Distrelec Article No.:
- 301-57-518
- Mfr. Part No.:
- RND 455-01134
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M40 | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Sub Type | Pressure Compensating | |
| Material | Brass | |
| Diameter | 48mm | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| IP Rating | IP68, IP66 | |
| Series | RND 455 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M40 | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Sub Type Pressure Compensating | ||
Material Brass | ||
Diameter 48mm | ||
Colour Silver | ||
Hazardous Area Certification No | ||
IP Rating IP68, IP66 | ||
Series RND 455 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is an innovative solution designed to enhance the performance and reliability of various outdoor applications. Engineered for quick and straightforward installation, this component ensures seamless integration with outdoor lighting, sensor equipment, and communication devices. Its robust design makes it waterproof with an impressive IP66/IP68 rating, safeguarding it against the elements in even the most demanding environments.
Compatible with various outdoor lighting and sensor equipment
Independent laser serial number for traceability and quality assurance
Engineered to meet high standards of safety and reliability
Optimally designed for high and low-temperature resistance
Related links
- RND Cable Gland Plug Polyamide, 60 mm Diameter Threaded Grey
- Phoenix Contact Cable Gland Plug 316 Stainless Steel, 40 mm Diameter Threaded Silver
- Phoenix Contact Cable Gland Plug Nickel Plated Brass, 50 mm Diameter Threaded Silver
- Phoenix Contact Cable Gland Plug Nickel Plated Brass, 40 mm Diameter Threaded Silver
- RND Cable Gland Plug Polyamide 16 mm Diameter Threaded Grey
- Weidmüller Cable Gland Plug Brass 44 mm Diameter Threaded Light Grey
- Phoenix Contact Cable Gland Plug Brass, 15.8 mm Diameter Threaded Silver
- Phoenix Contact Cable Gland Plug Nickel Plated Brass, 16 mm Diameter Threaded Silver
