RND Cable Gland Plug, M20 Thread, Polyamide, 25 mm Diameter Threaded
- RS Stock No.:
- 490-347
- Mfr. Part No.:
- RND 465-01311
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
PHP1,839.80
(exc. VAT)
PHP2,060.58
(inc. VAT)
- RS Stock No.:
- 490-347
- Mfr. Part No.:
- RND 465-01311
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland Plug | |
| Thread Size | M20 | |
| Material | Polyamide | |
| Diameter | 25 mm | |
| Threaded | Yes | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland Plug | ||
Thread Size M20 | ||
Material Polyamide | ||
Diameter 25 mm | ||
Threaded Yes | ||
- COO (Country of Origin):
- CN
The RND Blanking plug is an essential component designed to offer a reliable sealing solution for enclosures and junction boxes. Crafted from polyamide, this robust plug is ideal for instances where a cable gland is unnecessary, providing an elegantly finished aesthetic while ensuring all open orifices are securely sealed. The product adeptly withstands a wide operating temperature range, making it suitable for various environments. Additionally, its ease of use allows for straightforward installation without compromising performance, solidifying its place in both professional and DIY applications.
Manufactured from durable polyamide for enhanced longevity
Designed to provide a professional, clean finish
Ensures complete sealing of open orifices on enclosures
Facilitates easy installation and tightening for user convenience
Operating temperature compatibility allows usage in extreme conditions
Halogen-free materials contribute to a safer environmental profile
Related links
- RS PRO Polyamide, 25 mm Diameter Threaded
- RND Polyamide 16 mm Diameter Threaded
- RND Polyamide, 60 mm Diameter Threaded
- Capri Polyamide, 23 mm Diameter Threaded
- Lapp Polyamide, 20.3 mm Diameter Threaded
- WISKA Polyamide 6, 20 mm Diameter Threaded
- Phoenix Contact Polyamide, 24 mm Diameter Threaded
- Phoenix Contact Polyamide, 25 mm Diameter Threaded

