Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG16 Thread
- RS Stock No.:
- 638-493
- Mfr. Part No.:
- 1424562
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP157.88
(exc. VAT)
PHP176.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 17 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP157.88 | PHP31.576 |
*price indicative
- RS Stock No.:
- 638-493
- Mfr. Part No.:
- 1424562
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 66 | |
| Thread Size | PG16 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 66 | ||
Thread Size PG16 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is an essential component designed to ensure secure connections within various applications. Crafted to accommodate connecting threads of Pg16, this innovative flat nut boasts a sleek jet black colour, seamlessly blending functionality with aesthetics. With dimensions optimised for ease of use, it features a compact length of 6 mm and a diameter of 22.5 mm, making it an ideal choice for tight spaces.
Compact dimensions make it suitable for confined spaces
Material selection ensures compliance with environmental standards
Easy to install streamlining the connection process
Multi industry applicability maximises versatility
Related links
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Phoenix Contact Grey Polyamide Cable Gland Locknut, PG16 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG16 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG16 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG16 Thread
