Phoenix Contact Grey Polyamide Cable Gland Locknut, M12 Thread

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

PHP173.98

(exc. VAT)

PHP194.86

(inc. VAT)

RS Stock No.:
609-201
Mfr. Part No.:
3241132
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Polyamide

Thread Size

M12

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS China RoHS REACH

COO (Country of Origin):
DE
The Phoenix Contact Counter Nut is expertly designed to secure protective hose screw connections, particularly in applications where bore holes lack threading. Constructed from polyamide that is reinforced with fiberglass, it delivers outstanding mechanical stability and resilience across a broad range of temperatures. This component is essential for achieving optimal locking efficiency and plays a vital role in enhancing the reliability of installation processes. Its user friendly design simplifies the assembly and maintenance of electrical connections, making it a crucial addition to any toolkit.

Lightweight construction with a total weight of only 0.95 g for easy handling

Optimally locks connections in bore holes without threads enhancing installation versatility

Meets stringent EU RoHS and China RoHS requirements for environmental compliance

Applicable across various industries from automotive to industrial automation

Related links