HellermannTyton Black Polyamide Clip Clip 162.4 mm 31.9mm
- RS Stock No.:
- 673-983
- Mfr. Part No.:
- 151-04425
- Manufacturer:
- HellermannTyton
N
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP1,183.52
(exc. VAT)
PHP1,325.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from June 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,183.52 | PHP118.352 |
| 5 + | PHP1,088.87 | PHP108.887 |
*price indicative
- RS Stock No.:
- 673-983
- Mfr. Part No.:
- 151-04425
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip | |
| Sub Type | Connector Clip | |
| Fixing Method | Clip | |
| Material | Polyamide | |
| Colour | Black | |
| Length | 162.4mm | |
| Width | 31.9mm | |
| Standards/Approvals | ROHS | |
| Series | 151-04425 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip | ||
Sub Type Connector Clip | ||
Fixing Method Clip | ||
Material Polyamide | ||
Colour Black | ||
Length 162.4mm | ||
Width 31.9mm | ||
Standards/Approvals ROHS | ||
Series 151-04425 | ||
The HellermannTyton Connector Clip for Edge/Connector is designed for easy installation, simply pushing onto a plastic edge without the need for tools. It features an integrated metal clamp MADE of double-tempered spring steel, securely holding the clip in place. The connection can be released non-destructively, making it Ideal for applications where holes or adhesives are unsuitable.
Easy hand installation onto a plastic edge
Non-destructive connection release
Integrated metal clamp for secure placement
Double-tempered spring steel clamp for durability
Ideal for applications without holes or adhesives
Related links
- HellermannTyton Black Polyamide Cable Clip Clip 23.1 mm 14mm
- HellermannTyton Black Polyamide Clip, 12mm Max. Bundle
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46 mm 28.6mm
- HellermannTyton Black Polyamide Cable Clip Clip 21.9 mm 14mm
- HellermannTyton Black Polyamide 66 Cable Clamp Clip
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp Plug-In 7mm 37 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 5.2 mm Max. Bundle Push-in 20.8 mm 7mm
