HellermannTyton Black Polyamide Cable Clip Clip 23.1 mm 14mm

Subtotal (1 box of 100 units)*

PHP6,297.44

(exc. VAT)

PHP7,053.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP6,297.44PHP62.974

*price indicative

RS Stock No.:
673-985
Mfr. Part No.:
151-04529
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Clip

Sub Type

Cable Clip

Fixing Method

Clip

Material

Polyamide

Colour

Black

Length

23.1mm

Width

14mm

Standards/Approvals

ROHS

Series

151-04529

COO (Country of Origin):
PL
The HellermannTyton Cable Clip for Edge is designed to securely hold one or two solar cables, MADE from sustainable PA11 material for durability and environmental responsibility. This long-lasting clip ensures a secure grip on cables and allows for easy cable replacement during maintenance, making it Ideal for solar power applications.

Holds one or two solar cables securely

Made from sustainable PA11 material

Long-lasting and durable

Allows simple cable change during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy