RND Metallic Steel Cable Clamp, 27 mm Max. Bundle Screw 15mm 6 mm

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP2,537.92

(exc. VAT)

PHP2,842.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Pack(s)
Per Pack
Per Unit*
Saving
1 - 3PHP2,537.92PHP101.517-
4 +PHP2,334.38PHP93.3758%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 20

PHP2,319.18

(exc. VAT)

PHP2,597.48

(inc. VAT)

RS Stock No.:
490-996
Distrelec Article No.:
303-83-985
Mfr. Part No.:
RND 475-00885
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Clamp

Sub Type

Twist-Lock Nylon Cable Clamp

Maximum Bundle Diameter

27mm

Fixing Method

Screw

Material

Steel

Colour

Metallic

Width

15mm

Self-Adhesive

No

Depth

6mm

Standards/Approvals

ASTM B117

Hazardous Area Certification

No

Series

RND

COO (Country of Origin):
ES
The RND P-Clip DIN 3016 is expertly crafted from W4 stainless steel with a high quality EPDM rubber lining, ensuring durability and versatility across various applications. Designed to accommodate screw sizes M6, this innovative fastening solution guarantees a secure hold, making it ideal for both professional and DIY projects. Whether used in automotive, industrial, or household contexts, this P Clip delivers optimal performance, providing peace of mind with every installation. Experience the blend of functionality and reliability as you streamline your fastening tasks with this exceptional product.

Designed for both strength and flexibility in securing pipes and cables

Features a corrosion specification that withstands up to 240 hours of salt spray testing

Enhanced temperature resistance makes it suitable for use in diverse environments

Reinforced screw holes provide additional support and reliability during installation

The lined rubber component ensures reduced vibration and movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy