RND Grey Polyamide Cable Clamp, 7 mm Max. Bundle Self-Adhesive 25 mm 30mm 7 mm
- RS Stock No.:
- 490-714
- Distrelec Article No.:
- 300-75-328
- Mfr. Part No.:
- RND 475-00420
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
PHP1,188.09
(exc. VAT)
PHP1,330.66
(inc. VAT)
- RS Stock No.:
- 490-714
- Distrelec Article No.:
- 300-75-328
- Mfr. Part No.:
- RND 475-00420
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 7mm | |
| Sub Type | Releasable | |
| Fixing Method | Self-Adhesive | |
| Material | Polyamide | |
| Colour | Grey | |
| Length | 25mm | |
| Width | 30mm | |
| Self-Adhesive | Yes | |
| Depth | 7mm | |
| Fire Behaviour | UL Approved 94V-2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 7mm | ||
Sub Type Releasable | ||
Fixing Method Self-Adhesive | ||
Material Polyamide | ||
Colour Grey | ||
Length 25mm | ||
Width 30mm | ||
Self-Adhesive Yes | ||
Depth 7mm | ||
Fire Behaviour UL Approved 94V-2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RND | ||
- COO (Country of Origin):
- TW
The RND Cable clamp is designed for versatile use in managing and securing round cables or insulated individual leads. Built to withstand challenging conditions, it operates within a temperature range of -40 to +85 °C, making it suitable for both indoor and outdoor applications. The sleek grey finish and the high-quality polyamide construction ensure durability and reliability, while the self-adhesive backing facilitates easy installation on various surfaces. With its latching closure, users can enjoy peace of mind knowing their cables are safely held in place, reducing the risk of accidental dislodgement. This product is a perfect solution for anyone looking to enhance cable management, whether in an industrial setting or for personal projects.
Self-adhesive backing for effortless installation
Constructed from durable polyamide material for long-lasting use
Latching closure mechanism ensures secure cable retention
Operates effectively in a wide temperature range
Sleek grey design adds a professional touch to any installation
Related links
- RND Black Polyamide Cable Clamp, 12 mm Max. Bundle Self-Adhesive 7 mm 26 mm
- RND Natural Nylon Cable Clamp, 16.5 mm Max. Bundle Clip-On 25 mm 7 mm
- RS PRO Grey Polyamide 66 Cable Clip, 7 mm Max. Bundle Self-Adhesive 25 mm 20mm
- RND Natural Polyamide Cable Clamp, 6.5 mm Max. Bundle Self-Adhesive 21.6 mm 16mm 2 mm
- RS PRO Grey Polyamide 66 Cable Clip, 17 mm Max. Bundle Self-Adhesive 25 mm 18mm 70 mm
- RND Metallic Steel Cable Clamp, 27 mm Max. Bundle Screw 15mm 6 mm
- RS PRO Grey Polyamide 66 Cable Clamp, 10 mm Max. Bundle Self-Adhesive 30 mm 24.5mm 24.5 mm
- RS PRO White Polyvinyl Chloride Cable Retainer, 5 mm Max. Bundle Self-Adhesive 30 mm 30mm 15 mm

