RND Black Polyamide Cable Clamp, 12 mm Max. Bundle Self-Adhesive 7 mm 26 mm
- RS Stock No.:
- 490-441
- Distrelec Article No.:
- 300-75-226
- Mfr. Part No.:
- RND 475-00318
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
PHP1,122.77
(exc. VAT)
PHP1,257.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 637 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,122.77 | PHP11.228 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
PHP361.34
(exc. VAT)
PHP404.70
(inc. VAT)
- RS Stock No.:
- 490-441
- Distrelec Article No.:
- 300-75-226
- Mfr. Part No.:
- RND 475-00318
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 12mm | |
| Sub Type | Fixed | |
| Fixing Method | Self-Adhesive | |
| Material | Polyamide | |
| Colour | Black | |
| Length | 7mm | |
| Depth | 26mm | |
| Self-Adhesive | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 12mm | ||
Sub Type Fixed | ||
Fixing Method Self-Adhesive | ||
Material Polyamide | ||
Colour Black | ||
Length 7mm | ||
Depth 26mm | ||
Self-Adhesive Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RND 475 | ||
- COO (Country of Origin):
- TW
The RND Cable clamp is an essential component for securing and managing cables in a variety of applications. Designed for optimal performance, this clamp operates effectively within a temperature range of -15 to +65 °C, making it suitable for both indoor and outdoor use. Crafted from high-quality polyamide 6.6, the clamp offers durability and resilience, ensuring reliable service under varying environmental conditions. Its self-adhesive backing simplifies installation, allowing for quick and easy attachment to surfaces. Ideal for fixed installations, this product guarantees a secure hold, helping to maintain organization and safety within any workspace. With a sleek black finish, it easily blends into its surroundings while providing the functionality needed for effective cable management.
Self-adhesive for straightforward installation on various surfaces
Designed to accommodate a fixed diameter for consistent performance
Latch-in closure mechanism ensures that cables remain securely held
Made from robust polyamide 6.6 material for enhanced durability
Versatile temperature range supports a wide array of applications
Related links
- RND Grey Polyamide Cable Clamp, 7 mm Max. Bundle Self-Adhesive 25 mm 30mm 7 mm
- RND Natural Polyamide Cable Clamp, 6.5 mm Max. Bundle Self-Adhesive 21.6 mm 16mm 2 mm
- RND Metallic Steel Cable Clamp, 27 mm Max. Bundle Screw 15mm 6 mm
- RND Natural Nylon Cable Clamp, 16.5 mm Max. Bundle Clip-On 25 mm 7 mm
- RS PRO Grey Polyamide 66 Cable Clip, 26 mm Max. Bundle Self-Adhesive 30.5 mm 21mm 108 mm
- RND Cable Ties Black Polyamide, Pk-100units
- Siemens Silver Aluminium Cable Clamp, 12 mm Max. Bundle Self-Adhesive
- RS PRO Grey Nylon Cable Clip, 26 mm Max. Bundle Self-Adhesive 30.5 mm 21mm 108 mm

