HellermannTyton Black Polyamide 66 Cable Clip & Clamp For M6 weld studs 28.6 mm 11mm 31.8 mm
- RS Stock No.:
- 440-825
- Mfr. Part No.:
- 151-00701
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
PHP148,528.33
(exc. VAT)
PHP166,351.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP148,528.33 | PHP297.057 |
*price indicative
- RS Stock No.:
- 440-825
- Mfr. Part No.:
- 151-00701
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip & Clamp | |
| Fixing Method | For M6 weld studs | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 28.6mm | |
| Width | 11mm | |
| Depth | 31.8mm | |
| Fire Behaviour | UL 94HB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 HB | |
| Series | CTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip & Clamp | ||
Fixing Method For M6 weld studs | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 28.6mm | ||
Width 11mm | ||
Depth 31.8mm | ||
Fire Behaviour UL 94HB | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 HB | ||
Series CTC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Corrugated tube clip is designed for stud mounting with a nominal diameter of 7.5 mm available in black and supplied in a pack of 500 pcs it serves as a fixing element for corrugated tubing with nominal diameters from 4.5 to 17.0 mm compatible with M6 weld studs and features a Soft-Push mechanism for simple tool-free assembly.
Tube is guided accurately by clicking
Axial slipping is prevented by the inside profile of the clamp
Clamp can be unscrewed and removed from the weld stud
Related links
- HellermannTyton Black Polyamide 66 Cable Clamp Clip 205 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp Plug-In 7mm 37 mm
- HellermannTyton Black Polyamide 66 Cable Clip Screw 36.3 mm 19.3mm 16.7 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Screw 86.1 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 50.8 mm Max. Bundle Screw 149.7 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 6.8 mm Max. Bundle Clip-On 21.9 mm 14mm 20.9 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Screw 125.3 mm 35.1mm 30.4 mm
