HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Screw 86.1 mm 35.1mm 30.4 mm

Subtotal (1 bag of 150 units)*

PHP32,121.82

(exc. VAT)

PHP35,976.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP32,121.82PHP214.145

*price indicative

RS Stock No.:
102-870
Mfr. Part No.:
151-03539 CMRCBHM8-PA66HIRHSUV-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Clip

Maximum Bundle Diameter

19.56mm

Sub Type

Nylon Plier

Fixing Method

Screw

Material

Polyamide 66

Colour

Black

Length

86.1mm

Width

35.1mm

Depth

30.4mm

Fire Behaviour

UL 94HB

Hazardous Area Certification

No

Standards/Approvals

RoHS, HF

Series

CMRCBHM8

RoHS Status: Exempt

COO (Country of Origin):
US

HellermannTyton CMRCBHM8 Series Cable Clip, 19.56mm Maximum Bundle Diameter, Black - 151-03539 CMRCBHM8-PA66HIRHSUV-BK


This cable clip is a durable solution for organising and securing cables in various applications. Manufactured from polyamide 6.6, this heavy-duty cable management tool measures 86.1mm in length, 35.1mm in width, and 30.4mm in depth, with a maximum bundle diameter of 19.56mm. The clip features a screw affixing method, ensuring a secure fit without the risk of slipping or detachment.

Features & Benefits


• Made from robust polyamide 6.6 for long-lasting use

• Available in a sleek black colour for discreet installation

• Halogen-free material enhances safety during operation

• Suitable for high temperatures of up to +105°C

• Designed to accommodate cable bundles ranging from 12.7mm to 19.5mm

• Provides effective organisation and strain relief for cables

Applications


• Used for securing wiring in automation machinery

• Ideal for electrical installations requiring reliable bundling

• Employed in mechanical setups to manage multiple cables

• Suitable for electronic projects needing tidy cable arrangements

What is the maximum bundle diameter that can be securely held?


The clip can securely hold cable bundles with a maximum diameter of 19.56mm, accommodating various wire sizes effectively.

How does the screw affixing method enhance installation?


The screw affixing method provides a secure and stable hold, reducing the likelihood of the clip loosening over time and ensuring lasting cable management.

Can this clip perform well in high-temperature environments?


Yes, it is designed for high-temperature applications, withstanding temperatures up to +105°C, making it suitable for demanding industrial settings.

What makes the material of the clip preferable?


The polyamide 6.6 construction is not only durable but also halogen-free, which is essential for reducing hazards in electrical and electronic environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy