TE Connectivity Stainless Steel Busbar, 48 V, 3 mm Pitch

Subtotal (1 tray of 4 units)*

PHP18,278.79

(exc. VAT)

PHP20,472.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP18,278.79PHP4,569.698

*price indicative

RS Stock No.:
787-290
Mfr. Part No.:
2204273-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Rated Operational Voltage

48 V

Product Type

Busbar

Material

Stainless Steel

Standards/Approvals

RoHS

Current Rating

500A

Pitch

3mm

Colour

Stainless Steel

COO (Country of Origin):
CN
The TE Connectivity Connector is a robust solution designed for Bus Bar-to-Bus Bar applications, ensuring secure and efficient power transmission through its stainless steel and copper alloy construction.

1 Position connector system for streamlined connectivity

Operating voltage rated at 48 VAC ensures reliable performance

Stainless steel housing material offers durability in various conditions

Screw mount design secures connections firmly in place

Mating conductor thickness of 3 mm accommodates standard installations

Silver plated bus bar contact enhances conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy