PROGUARD Black Full Bump Cap Cotton
- RS Stock No.:
- 793-609
- Mfr. Part No.:
- CBC-99-BLK
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP802.62
(exc. VAT)
PHP898.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP802.62 |
*price indicative
- RS Stock No.:
- 793-609
- Mfr. Part No.:
- CBC-99-BLK
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Colour | Black | |
| Product Type | Bump Cap | |
| Peak Type | Full | |
| Ventilated | No | |
| Standards/Approvals | ISO 9001 : 2015 | |
| Adjustable Type | Velcro | |
| Inner Shell Material | Foam | |
| Series | CBC-99 | |
| Outer Material | Cotton | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Colour Black | ||
Product Type Bump Cap | ||
Peak Type Full | ||
Ventilated No | ||
Standards/Approvals ISO 9001 : 2015 | ||
Adjustable Type Velcro | ||
Inner Shell Material Foam | ||
Series CBC-99 | ||
Outer Material Cotton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
