PROGUARD Yellow Full Bump Cap Cotton

Subtotal (1 unit)*

PHP802.62

(exc. VAT)

PHP898.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP802.62

*price indicative

RS Stock No.:
793-608
Mfr. Part No.:
CBC-99-YLW
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Product Type

Bump Cap

Colour

Yellow

Peak Type

Full

Ventilated

No

Standards/Approvals

ISO 9001 : 2015

Inner Shell Material

Foam

Adjustable Type

Velcro

Series

CBC-99

Outer Material

Cotton

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy