LEDVANCE Rectangular LED Bulkhead Light, 115 W, 240V Lamp Supplied, IP66, FLEX LARGE

N

This image is representative of the product range

Subtotal (1 unit)*

PHP124,987.78

(exc. VAT)

PHP139,986.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP124,987.78

*price indicative

RS Stock No.:
895-978
Mfr. Part No.:
4099854792700
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Bulkhead Light

Shape

Rectangular

Power

115W

Voltage

240V

Housing Material

Aluminium

Colour Temperature

5700K

Luminous Flux

18170lm

Lamp Type

LED

Colour

White Aluminium

Lamp Supplied

Yes

Sub Type

Bulkhead Light

Luminous Efficacy

158Lm/W

Series

FLEX LARGE

Minimum Operating Temperature

-40°C

Lifespan

100000h

Length

732mm

Maximum Operating Temperature

50°C

Width

300mm

Depth

102mm

Standards/Approvals

UKCA

IP Rating

IP66

Anti-corrosive

Yes

Diffuser Finish

Glass

COO (Country of Origin):
CN
The LEDVANCE streetlight offers high-performance illumination designed for outdoor environments, providing efficient lighting solutions for urban areas and ensuring safety and visibility on roads and public spaces.

Durable design with high-quality components for longevity

Tool-free housing opening allows for quick and easy wiring

Five selectable light colours enhance diverse surroundings

High luminous efficacy of up to 180 lm/W ensures energy efficiency

Automatic mains disconnection enhances user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy