LEDVANCE Rectangular LED Bulkhead Light, 20 W, 240V Lamp Supplied, IP66, FLEX SMALL
- RS Stock No.:
- 895-864
- Mfr. Part No.:
- 4099854792519
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP70,640.10
(exc. VAT)
PHP79,116.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,640.10 |
*price indicative
- RS Stock No.:
- 895-864
- Mfr. Part No.:
- 4099854792519
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 20W | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Colour Temperature | 3000K | |
| Lamp Type | LED | |
| Luminous Flux | 2800lm | |
| Colour | White Aluminium | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Luminous Efficacy | 140Lm/W | |
| Series | FLEX SMALL | |
| Length | 560mm | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 250mm | |
| Depth | 102mm | |
| Standards/Approvals | UKCA | |
| IP Rating | IP66 | |
| Diffuser Finish | Glass | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 20W | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Colour Temperature 3000K | ||
Lamp Type LED | ||
Luminous Flux 2800lm | ||
Colour White Aluminium | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Luminous Efficacy 140Lm/W | ||
Series FLEX SMALL | ||
Length 560mm | ||
Lifespan 100000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Width 250mm | ||
Depth 102mm | ||
Standards/Approvals UKCA | ||
IP Rating IP66 | ||
Diffuser Finish Glass | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution provides efficient illumination for outdoor environments, designed specifically for general road lighting applications and ensuring longevity with robust construction and quality components.
Durable design with high-quality components for extended operational life
Tool-free housing opening enables quick and easy wiring
Light output ratio of 0% when installed at 0° tilt
Optimised light distributions enhance visibility on roads
Lifespan of up to 100,000 hours ensures reduced maintenance
High surge protection of up to 10 kV safeguards the luminaire
Related links
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX MEDIUM
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30291
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30451
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30376
