LEDVANCE Rectangular LED Bulkhead Light, 115 W, 240V Lamp Supplied, IP66, FLEX LARGE

N

This image is representative of the product range

Subtotal (1 unit)*

PHP124,987.78

(exc. VAT)

PHP139,986.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP124,987.78

*price indicative

RS Stock No.:
895-975
Mfr. Part No.:
4099854792670
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Bulkhead Light

Shape

Rectangular

Power

115W

Colour Temperature

3000K

Housing Material

Aluminium

Voltage

240V

Luminous Flux

18170lm

Lamp Type

LED

Colour

White Aluminium

Lamp Supplied

Yes

Sub Type

Bulkhead Light

Luminous Efficacy

158Lm/W

Series

FLEX LARGE

Minimum Operating Temperature

-40°C

Length

732mm

Lifespan

100000h

Maximum Operating Temperature

50°C

Width

300mm

Standards/Approvals

UKCA

Depth

102mm

IP Rating

IP66

Diffuser Finish

Glass

Anti-corrosive

Yes

COO (Country of Origin):
CN
The LEDVANCE street lighting solution designed for efficient illumination, providing high-quality light distribution tailored for outdoor environments. This robust product ensures longevity and reliability in various urban applications.

Durable design with high-quality components for extended performance

Tool-free housing for quick and straightforward wiring

Multiple light colour options for versatile illumination needs

Automatic mains disconnection enhances safety during maintenance

Adjustable installation options accommodate various pole types and configurations

Related links