onsemi NC7WZ07P6X Open Drain Drivers/Receivers, 6-Pin SC-88

N

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 tape of 200 units)*

PHP495.40

(exc. VAT)

PHP554.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 1800PHP2.477PHP495.40-
2000 - 9800PHP2.428PHP485.601%
10000 - 19800PHP2.354PHP470.804%
20000 +PHP2.207PHP441.4010%

*price indicative

Packaging Options:
RS Stock No.:
838-645
Mfr. Part No.:
NC7WZ07P6X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Drivers/Receivers

Logic Family

TinyLogic

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

Open Drain

Package Type

SC-88

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Pin Count

6

Maximum Propagation Delay Time @ CL

11.5ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

32mA

Series

7WZ

Standards/Approvals

No

Automotive Standard

No

Supply Current

1μA

COO (Country of Origin):
CN
The onsemi dual buffer offers open-drain outputs, is designed for high-speed operation within a broad voltage range. This Compact device excels in maintaining low power dissipation while providing output drive capabilities.

Ultra-high speed with a typical delay of 2.3 ns

Generates a high output drive of ±24 mA at 3 V

Operates over a wide supply voltage range of 1.65 V to 5.5 V

Features power-down high-impedance input and output conditions

Allows over-voltage tolerance inputs for voltage translation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy