Velleman Components WPA428 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- RS Stock No.:
- 839-122
- Mfr. Part No.:
- WPA428
- Manufacturer:
- Velleman Components
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP396.48
(exc. VAT)
PHP444.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 46 unit(s) shipping from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP396.48 |
| 10 - 49 | PHP348.53 |
| 50 - 99 | PHP313.49 |
| 100 + | PHP269.24 |
*price indicative
- RS Stock No.:
- 839-122
- Mfr. Part No.:
- WPA428
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Jumper Cable | |
| Kit Contents | 1 pc. of Multi-colour Flat Cable (40 wires) | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Jumper Cable | ||
Kit Contents 1 pc. of Multi-colour Flat Cable (40 wires) | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Male-to-Female Jumper Wires are professional-grade prototyping accessories engineered by Whadda for seamless electronic connectivity. Supplied as a 40-conductor ribbon cable, these high-quality leads can be used as a single unit or peeled apart for individual connections.
40 individual wires in a versatile multi-colour ribbon
15 cm length optimized for Compact prototyping
Standard 2.54 mm pitch compatible with 0.1 inch grids
Robust copper conductors with Durable PVC insulation
Related links
- Velleman Components WPA414 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WPA427 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WPA415 kit contents: 1 Piece Flat Cable Jumper Cable 1
- Velleman Components WPA413 kit contents: 1 Piece Flat Cable Breadboard Jumper Wire Kit 1
- Velleman Components WJW012 kit contents: set of 10 pieces Jumper Cable 10
- Velleman Components WJW009N kit contents: Set of 65 pieces Breadboard Jumper Wire Kit 65
- 4D Systems 4D-FFC-200 200 mm FFC Jumper Cable in White
- 4D Systems 4D-FFC-32 32 mm FFC Jumper Cable in White
