Velleman Components WPA427 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP396.48

(exc. VAT)

PHP444.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 51 unit(s) shipping from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP396.48
10 - 49PHP348.53
50 - 99PHP313.49
100 +PHP269.24

*price indicative

RS Stock No.:
839-114
Mfr. Part No.:
WPA427
Manufacturer:
Velleman Components
Find similar products by selecting one or more attributes.
Select all

Brand

Velleman Components

Product Type

Jumper Cable

Kit Contents

1 pc. of Multi-colour Flat Cable (40 wires)

Number of Pieces

1

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
BE
The Velleman Group NV flat cable is designed for prototyping and programming, featuring 40 pre-cut and pre-stripped jumper wires that offer ease of use and compatibility with standard breadboards.

Multi-colour flat cable composed of 40 wires

Pre-cut and pre-stripped for straightforward prototyping

Wires can be easily separated into single jumper wires

Compatible with standard 0.1" grid breadboards

Quickly connect and disconnect wires for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy