Velleman Components WJW012 kit contents: set of 10 pieces Jumper Cable 10
- RS Stock No.:
- 839-096
- Mfr. Part No.:
- WJW012
- Manufacturer:
- Velleman Components
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP176.11
(exc. VAT)
PHP197.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP176.11 |
| 10 - 24 | PHP154.90 |
| 25 - 99 | PHP139.23 |
| 100 - 499 | PHP119.86 |
| 500 + | PHP110.64 |
*price indicative
- RS Stock No.:
- 839-096
- Mfr. Part No.:
- WJW012
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Jumper Cable | |
| Kit Contents | set of 10 pieces | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Jumper Cable | ||
Kit Contents set of 10 pieces | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velleman Group NV jumper cables offer a reliable solution for building circuits and prototyping. is designed for ease of use, they ensure secure connections without the need for soldering, making them essential for DIY projects.
Constructed from excellent copper-coated material for superior conductivity
Stripped ends allow for quick and easy insertion into breadboards
Suitable for a broad range of applications, including prototypes and test circuits
Related links
- Velleman Components WJW009N kit contents: Set of 65 pieces Breadboard Jumper Wire Kit 65
- Velleman Components WPA415 kit contents: 1 Piece Flat Cable Jumper Cable 1
- Velleman Components WPA414 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WPA428 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WPA427 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WPA413 kit contents: 1 Piece Flat Cable Breadboard Jumper Wire Kit 1
- 4D Systems 4D-FFC-40 40 mm FFC Jumper Cable in White
- 4D Systems 4D-FFC-200 200 mm FFC Jumper Cable in White
