RS PRO 150 mm Jumper Wire Breadboard Jumper Wire
- RS Stock No.:
- 555-922
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP126.31
(exc. VAT)
PHP141.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,652 unit(s) shipping from November 02, 2026
- Plus 1,200 unit(s) shipping from November 24, 2026
- Plus 600 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP126.31 |
| 10 - 24 | PHP81.67 |
| 25 - 99 | PHP44.63 |
| 100 - 499 | PHP43.68 |
| 500 + | PHP42.73 |
*price indicative
- RS Stock No.:
- 555-922
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Jumper Wire | |
| Product Type | Breadboard Jumper Wire | |
| Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Jumper Wire | ||
Product Type Breadboard Jumper Wire | ||
Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Jumper Wire, 150 mm Length, Male to Male
RS PRO Jumper Wires are essential components for prototyping and testing electronic circuits. These 150 mm male-to-male solderless jump wires are ideal for connecting components on a breadboard, offering flexibility and ease of use.
Features and Benefits
10pcs of 28AWG Solderless Jump Wires: Provides a reliable and reusable connection for various electronic projects
Length: 150mm: Suitable for a wide range of applications, offering sufficient reach without excess slack
10 strips Per Bundle: Convenient packaging for easy storage and organisation
Completely Reusable: Designed for multiple uses, reducing waste and cost
Various Colours: Allows for easy identification and organisation of connections
Male to Male Solderless Jumper Wire: Ensures compatibility with standard breadboards and connectors
Applications
Prototyping electronic circuits
Testing and development in educational settings
DIY electronics projects
Additional Information
10pcs of 28AWG solderless jump wires
Length 150mm
10 strips per bundle
Completely reusable
Color Black
These jumper wires are designed for use with standard breadboards and are perfect for educational purposes, hobby projects, and professional prototyping. The variety of colours aids in circuit organisation and troubleshooting.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 150 mm Jumper Wire Breadboard Jumper Wire
- RS PRO 150 mm Jumper Wire Breadboard Jumper Wire in Black
- Kitronik 4110 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4128 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4110-40 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4128-40 200 mm Jumper Wire Breadboard Jumper Wire
- DFRobot FIT0030-UK 230 mm Insulated Breadboard Jumper Wire
- RS PRO Jumper Wire Breadboard Jumper Wire
