RS PRO 150 mm Jumper Wire Breadboard Jumper Wire

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP95.51

(exc. VAT)

PHP106.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,057 unit(s) shipping from January 06, 2027
  • Plus 600 unit(s) shipping from March 02, 2027
  • Plus 600 unit(s) shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP95.51
10 - 24PHP62.25
25 - 99PHP33.26
100 +PHP32.41

*price indicative

RS Stock No.:
555-918
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Jumper Wire

Product Type

Breadboard Jumper Wire

Length

150mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

RS PRO Jumper Wire, 150 mm Length, Female to Female


RS PRO Jumper Wires are essential components for prototyping and testing electronic circuits. These solderless jump wires are ideal for connecting components on a breadboard, offering flexibility and ease of use. The main benefit of these wires is their reusability, making them a cost-effective solution for various electronic projects.

Features and Benefits


10 pcs of 28 AWG Solderless Jump Wires: Provides a set of wires suitable for multiple connections.

Length: 150 mm: Offers sufficient reach for connecting components across a standard breadboard.

Completely Reusable: Allows for repeated use, reducing waste and cost.

Various Colours: Facilitates easy identification and organisation of connections.

Female to Female Solderless Jumper Wire: Ensures compatibility with standard breadboard and header pins.

Applications


Prototyping and testing electronic circuits

Educational electronics projects

DIY electronics and hobbyist projects

Additional Information


10pcs of 28AWG solderless jump wires

Length 150mm

10 strips per bundle

Completely reusable

Various colors

Kit contents: Includes 10 pieces of jumper wires, each 150 mm in length.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy