RS PRO 150 mm Jumper Wire Breadboard Jumper Wire
- RS Stock No.:
- 555-920
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP105.74
(exc. VAT)
PHP118.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,467 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from November 24, 2026
- Plus 600 unit(s) shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP105.74 |
| 10 - 24 | PHP69.07 |
| 25 - 99 | PHP36.67 |
| 100 - 499 | PHP35.81 |
| 500 + | PHP34.96 |
*price indicative
- RS Stock No.:
- 555-920
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Jumper Wire | |
| Product Type | Breadboard Jumper Wire | |
| Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Jumper Wire | ||
Product Type Breadboard Jumper Wire | ||
Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Jumper Wire, 150 mm, Male to Female
RS PRO Jumper Wires are essential components for prototyping and testing electronic circuits. These solderless jump wires are designed for easy and efficient connections between components on a breadboard, making them ideal for engineers and hobbyists alike.
Features and Benefits
10pcs of 28AWG Solderless Jump Wires: Provides a reliable and reusable connection solution
Length: 150mm: Suitable for a variety of circuit configurations
Completely Reusable: Allows for multiple uses without degradation
Various Colours: Helps in easy identification and organisation of connections
Male to Female Solderless jumper wire: Facilitates versatile connections between different components
Applications
Prototyping electronic circuits
Testing and development in educational settings
DIY electronics projects
Additional Information
10pcs of 28AWG solderless jump wires
Length 150mm
10 strips per bundle
Completely reusable
Color Black
Kit contents: Includes 10 pieces of jumper wires
Key standards: Compliant with typical electronic prototyping requirements
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 150 mm Jumper Wire Breadboard Jumper Wire
- RS PRO 150 mm Jumper Wire Breadboard Jumper Wire in Black
- Kitronik 4110 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4128 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4110-40 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4128-40 200 mm Jumper Wire Breadboard Jumper Wire
- DFRobot FIT0030-UK 230 mm Insulated Breadboard Jumper Wire
- RS PRO Jumper Wire Breadboard Jumper Wire
